The PPT0010GFR2VB is an analog pressure sensor from Honeywell with an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 30PSI. The sensor features a vented gauge pressure type and a barbed port style. It is designed for use in applications requiring RS-232 output.
Honeywell PPT0010GFR2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0010GFR2VB to view detailed technical specifications.
No datasheet is available for this part.