The PPT0010GRX5VA is an analog pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C. It has a maximum operating pressure of 30PSI and a standard operating pressure of 10PSI. The sensor is a vented gauge type with a threaded port style and a single connector termination. It is designed for use in environmental sensing applications.
Honeywell PPT0010GRX5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0010GRX5VA to view detailed technical specifications.
No datasheet is available for this part.