The PPT0010GXR2VB is an analog pressure sensor from Honeywell, offering an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and is designed to handle pressures up to 30PSI. The sensor features a threaded port and a vented gauge design, with a termination type of connector. It is suitable for use in various applications, including environmental sensing.
Honeywell PPT0010GXR2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0010GXR2VB to view detailed technical specifications.
No datasheet is available for this part.