Honeywell PPT0015AFN2VA technical specifications.
| Operating Pressure Range | 15psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 700psi |
| Accuracy | ±0.05% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 30mA |
| Min Operating Supply Voltage | 5.5V |
| Electrical Termination | Connector |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
Download the complete datasheet for Honeywell PPT0015AFN2VA to view detailed technical specifications.
No datasheet is available for this part.