The PPT0015AXN5VA is an absolute pressure sensor from Honeywell with an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 45PSI. The sensor has a threaded port and is terminated with a connector. It is designed for use in environmental sensing applications.
Honeywell PPT0015AXN5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0015AXN5VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.