This absolute pressure sensor from Honeywell features an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 60PSI and is available in a single package quantity. The sensor is of the barbed port style and has a termination type of connector. It is suitable for use in various applications, including those requiring RS-485 output.
Honeywell PPT0020ARN5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020ARN5VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.