The PPT0020AXN5VB is an absolute pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C. It has a maximum operating pressure of 60PSI and a specified accuracy of 0.05%. The sensor features a threaded port and a connector termination, with a single unit packaged in a threaded port style.
Honeywell PPT0020AXN5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020AXN5VB to view detailed technical specifications.
No datasheet is available for this part.