This differential pressure sensor from Honeywell features an operating temperature range of -40°C to 85°C and a maximum operating pressure of 60PSI. The sensor is designed for use in analog and RS-232 output configurations. It is available in a single unit package with a barbed port style and a connector termination.
Honeywell PPT0020DFR2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020DFR2VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.