This differential pressure sensor from Honeywell features an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 60PSI, with a nominal operating pressure of 20PSI. The sensor has a barbed port style and is terminated with a connector. It provides an analog or RS-232 output, making it suitable for various applications.
Honeywell PPT0020DFR2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020DFR2VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.