The PPT0020DFR5VB is a differential pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C. It features an accuracy of 0.05% and can measure pressures up to 60PSI. The sensor has an analog and RS-485 output type and is packaged as a single unit with a barbed port style. It is designed for use in general applications and is compliant with unspecified standards.
Honeywell PPT0020DFR5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020DFR5VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.