The PPT0020DFW2VA is an analog differential pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C. It has a maximum operating pressure of 60PSI and a standard operating pressure of 20PSI. The sensor provides an RS-232 output type and is available as a single unit in a barbed port style. It is designed for use in general environmental sensing applications.
Honeywell PPT0020DFW2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020DFW2VA to view detailed technical specifications.
No datasheet is available for this part.