The PPT0020DFW2VB is a differential pressure sensor with an operating temperature range of -40°C to 85°C and a maximum operating pressure of 60PSI. It features analog and RS-232 output types and a barbed port style. The sensor is designed for general use and is manufactured by Honeywell.
Honeywell PPT0020DFW2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020DFW2VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.