The PPT0020DRF5VA is a differential pressure sensor with an operating temperature range of -40°C to 85°C. It has a maximum operating pressure of 60PSI and a specified operating pressure of 20PSI. The sensor provides analog and RS-485 output types. It is a single unit with a barbed port style and a connector termination.
Honeywell PPT0020DRF5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020DRF5VA to view detailed technical specifications.
No datasheet is available for this part.