The PPT0020DWF2VB pressure sensor from Honeywell is a differential pressure sensor with an analog output and RS-232 interface. It operates within a temperature range of -40°C to 85°C and can handle pressures up to 60PSI, with an operating pressure of 20PSI. The sensor is available in a single package quantity and features a barbed port style.
Honeywell PPT0020DWF2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020DWF2VB to view detailed technical specifications.
No datasheet is available for this part.