The Honeywell PPT0020DWX2VA is a differential pressure sensor with an operating pressure range of 20PSI and a maximum operating temperature of 85°C. It features an accuracy of 0.05% and a threaded port style. The sensor is designed for use in environments with pressures up to 60PSI and is available in a single package quantity. It provides an analog output in the RS-232 format.
Honeywell PPT0020DWX2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020DWX2VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.