The PPT0020DXW5VB is a differential pressure sensor from Honeywell with an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 60PSI. The sensor features a threaded port and provides output in analog and RS-485 formats. It is designed for use in various applications and meets the requirements of general industrial standards.
Honeywell PPT0020DXW5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020DXW5VB to view detailed technical specifications.
No datasheet is available for this part.