The Honeywell PPT0020GFF2VB is a vented gauge pressure sensor with an operating temperature range of -40°C to 85°C. It features an accuracy of 0.05% and is designed to operate at a maximum pressure of 60PSI. The sensor has a filtered port style and a connector termination. It is suitable for use in environmental sensing applications.
Honeywell PPT0020GFF2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Filtered |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020GFF2VB to view detailed technical specifications.
No datasheet is available for this part.