The PPT0020GFX2VB is an analog pressure sensor from Honeywell, offering an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 60PSI, with a typical operating pressure of 20PSI. The sensor features a threaded port and a vented gauge pressure type. It is designed for use with RS-232 output and is available as a single unit.
Honeywell PPT0020GFX2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020GFX2VB to view detailed technical specifications.
No datasheet is available for this part.