The PPT0020GRR2VA is an analog pressure sensor with an operating temperature range of -40°C to 85°C. It measures pressures up to 60PSI and is designed for use in vented gauge applications. The sensor features a barbed port style and is terminated with a connector. It is suitable for use in environmental sensing applications.
Honeywell PPT0020GRR2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020GRR2VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.