The PPT0020GRW2VA is an analog pressure sensor from Honeywell, offering an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and is designed for use with pressures up to 60PSI. The sensor features a vented gauge pressure type and a barbed port style, with a termination type of connector.
Honeywell PPT0020GRW2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020GRW2VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.