The PPT0020GRX5VB is an analog pressure sensor from Honeywell, offering an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and is designed to handle pressures up to 60PSI, with a typical operating pressure of 20PSI. The sensor features a threaded port and a vented gauge pressure type, with a termination style of connector. It is suitable for use in various applications, including environmental sensing.
Honeywell PPT0020GRX5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0020GRX5VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.