The PPT0050DFR5VA is an analog differential pressure sensor from Honeywell, offering an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 150PSI, with a standard operating pressure of 50PSI. The sensor features a barbed port style and a connector termination, and is designed for use in various applications.
Honeywell PPT0050DFR5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0050DFR5VA to view detailed technical specifications.
No datasheet is available for this part.