The Honeywell PPT0050DRR5VA is an analog differential pressure sensor with an operating pressure range of 50PSI and an accuracy of 0.05%. It features a maximum operating temperature range of -40°C to 85°C and a maximum pressure rating of 150PSI. The sensor has a barbed port style and a connector termination. It is designed for use in environmental sensing applications.
Honeywell PPT0050DRR5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0050DRR5VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.