This differential pressure sensor from Honeywell features an accuracy of 0.05% and an operating pressure range of 50PSI. It can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The sensor is designed for threaded port connections and is available as a single unit. It is suitable for use in various applications, including those with high pressure requirements up to 150PSI.
Honeywell PPT0050DWX5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0050DWX5VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.