The Honeywell PPT0050GFF5VA is a vented gauge pressure sensor with an operating pressure of 50PSI and an accuracy of 0.05%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The sensor is designed for use in filtered port style applications and features a connector termination. It is suitable for use in general pressure sensing applications.
Honeywell PPT0050GFF5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Filtered |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0050GFF5VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.