This pressure sensor from Honeywell provides an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed to measure absolute pressure up to 300PSI and features a filtered port style. The output is available in analog and RS-485 formats, and the device is terminated with a connector.
Honeywell PPT0100AFN5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Filtered |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0100AFN5VA to view detailed technical specifications.
No datasheet is available for this part.