The PPT0100DFR2VB differential pressure sensor from Honeywell offers an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 300PSI. The sensor provides an analog or RS-232 output and features a barbed port style. It is designed for use in general applications and is available in a single package quantity.
Honeywell PPT0100DFR2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0100DFR2VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.