The Honeywell PPT0100DFX5VB is a differential pressure sensor with an operating temperature range of -40°C to 85°C. It features a threaded port and provides an analog and RS-485 output. The sensor has a maximum operating pressure of 300PSI and an operating pressure of 100PSI. It offers an accuracy of 0.05%. The PPT0100DFX5VB is a single unit, terminated with a connector.
Honeywell PPT0100DFX5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0100DFX5VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.