The Honeywell PPT0100DRR5VB is an analog differential pressure sensor with an operating temperature range of -40°C to 85°C. It measures pressures up to 300PSI and is designed for use in applications where high accuracy is required, with an accuracy of 0.05%. The sensor features a barbed port style and a connector termination, and is available in a single package quantity.
Honeywell PPT0100DRR5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0100DRR5VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.