The PPT0100DRW2VB is an analog differential pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C. It is designed to measure pressures up to 300PSI and features a barbed port style. The sensor is terminated with a connector and has an accuracy of 0.05%. It is suitable for use in environmental sensing applications.
Honeywell PPT0100DRW2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0100DRW2VB to view detailed technical specifications.
No datasheet is available for this part.