The PPT0100DRX5VB differential pressure sensor from Honeywell operates within a temperature range of -40°C to 85°C and measures pressures up to 300PSI. It features an analog and RS-485 output type and a threaded port style. This sensor is designed for general use and is suitable for applications requiring high accuracy, with an accuracy of 0.05%.
Honeywell PPT0100DRX5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0100DRX5VB to view detailed technical specifications.
No datasheet is available for this part.