The PPT0100DWF5VA differential pressure sensor from Honeywell offers an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 300PSI, with a standard operating pressure of 100PSI. The sensor features an analog and RS-485 output type and is available in a single package quantity. It has a barbed port style and is terminated with a connector.
Honeywell PPT0100DWF5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0100DWF5VA to view detailed technical specifications.
No datasheet is available for this part.