The PPT0100DWR2VA differential pressure sensor from Honeywell features an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 300PSI with an operating pressure of 100PSI. The sensor has a barbed port style and is terminated with a connector. It is suitable for use in various applications requiring differential pressure measurements.
Honeywell PPT0100DWR2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0100DWR2VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.