The PPT0100DWX2VB differential pressure sensor from Honeywell features an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 300PSI, with a standard operating pressure of 100PSI. The sensor provides analog and RS-232 output types and is packaged as a single unit with a threaded port for connection.
Honeywell PPT0100DWX2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0100DWX2VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.