The PPT0100DXW5VB differential pressure sensor from Honeywell offers an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It can withstand a maximum pressure of 300PSI and is designed for use in environments with an operating pressure of 100PSI. The sensor features a threaded port and provides an analog or RS-485 output.
Honeywell PPT0100DXW5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0100DXW5VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.