The Honeywell PPT0100GFF5VA is an analog and RS-485 output pressure sensor with a vented gauge pressure type and filtered port style. It operates within a temperature range of -40°C to 85°C and is designed to withstand pressures up to 300PSI with an operating pressure of 100PSI. This sensor is suitable for use in various applications due to its high accuracy of 0.05%.
Honeywell PPT0100GFF5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Filtered |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0100GFF5VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.