The PPT0100GFW2VB is an analog pressure sensor with 0.05% accuracy, suitable for operating temperatures between -40°C and 85°C. It measures pressures up to 300PSI and is designed for use in vented gauge applications. The sensor is available in a single package quantity and features a barbed port style with a connector termination.
Honeywell PPT0100GFW2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0100GFW2VB to view detailed technical specifications.
No datasheet is available for this part.