The PPT0100GFW5VA is an analog pressure sensor from Honeywell, offering an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and is designed to handle pressures up to 300PSI. The sensor features a vented gauge pressure type and a barbed port style. It also supports RS-485 output and is available as a single unit.
Honeywell PPT0100GFW5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0100GFW5VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.