The PPT0100GRF2VA is an analog pressure sensor from Honeywell, designed to operate within a temperature range of -40°C to 85°C. It features an accuracy of 0.05% and is rated for a maximum operating pressure of 300PSI, with a specified operating pressure of 100PSI. The sensor is available in a single unit package and has a barbed port style, with a vented gauge pressure type and connector termination.
Honeywell PPT0100GRF2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0100GRF2VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.