The Honeywell PPT0100GRW2VB is a pressure sensor with an accuracy of 0.05% and an operating temperature range of -40°C to 85°C. It is designed to measure pressures up to 300PSI and is suitable for use in vented gauge applications. The sensor has an analog and RS-232 output type and is terminated with a connector. It is available in a single package quantity and features a barbed port style.
Honeywell PPT0100GRW2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0100GRW2VB to view detailed technical specifications.
No datasheet is available for this part.