The PPT0300AFN2VB is an absolute pressure sensor from Honeywell with an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 600PSI. The sensor provides an analog or RS-232 output and is packaged individually. It features a filtered port style and is designed for use in absolute pressure applications.
Honeywell PPT0300AFN2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Filtered |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0300AFN2VB to view detailed technical specifications.
No datasheet is available for this part.