The PPT0300AXN2VA from Honeywell is an absolute pressure sensor with an operating temperature range of -40°C to 85°C. It features a threaded port and provides analog and RS-232 output types. The sensor is designed to operate at a maximum pressure of 600PSI and an operating pressure of 300PSI.
Honeywell PPT0300AXN2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0300AXN2VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.