This differential pressure sensor from Honeywell has an accuracy of 0.05% and operates over a temperature range of -40°C to 85°C. It is designed for use in environments with pressures up to 600PSI, with a typical operating pressure of 300PSI. The sensor features a threaded port style and a connector termination. It is available as a single unit in a threaded package.
Honeywell PPT0300DRX2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0300DRX2VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.