The PPT0300DWF2VA differential pressure sensor from Honeywell offers an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 600PSI and is available in a single unit package. The sensor features a barbed port style and provides an analog or RS-232 output type. It is suitable for use in various applications and meets the requirements of general use.
Honeywell PPT0300DWF2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0300DWF2VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.