The Honeywell PPT0300DXX5VA is a pressure sensor with an operating pressure range of 300PSI and an accuracy of 0.05%. It features a differential pressure type and an analog output type with RS-485 connectivity. The sensor is designed for use in temperatures between -40°C and 85°C. It has a threaded port style and is terminated with a connector.
Honeywell PPT0300DXX5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0300DXX5VA to view detailed technical specifications.
No datasheet is available for this part.