The Honeywell PPT0300GFF2VA is a pressure sensor with an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and can withstand pressures up to 600PSI. The device features filtered ports and a vented gauge pressure type. It is available in a single package quantity with a connector termination.
Honeywell PPT0300GFF2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Filtered |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0300GFF2VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.