The Honeywell PPT0300GRW2VB is an analog pressure sensor with an operating pressure of 300PSI and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum pressure rating of 600PSI. The sensor is of the vented gauge type and features a barbed port style with a connector termination. It is designed for use in applications requiring high accuracy, with an accuracy of 0.05%.
Honeywell PPT0300GRW2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0300GRW2VB to view detailed technical specifications.
No datasheet is available for this part.