The Honeywell PPT0300GRX5VA is a pressure sensor with an accuracy of 0.05% and an operating temperature range of -40°C to 85°C. It is designed to measure pressures up to 600PSI and features a vented gauge pressure type. The sensor has a threaded port style and a connector termination. It is available in a single package quantity.
Honeywell PPT0300GRX5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0300GRX5VA to view detailed technical specifications.
No datasheet is available for this part.