The PPT0300GRX5VB is a vented gauge pressure sensor from Honeywell with an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 600PSI with a maximum operating pressure of 300PSI. The sensor features a threaded port and a connector termination. It is designed for use in environmental sensing applications.
Honeywell PPT0300GRX5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0300GRX5VB to view detailed technical specifications.
No datasheet is available for this part.