The PPT0300GWF2VA from Honeywell is an analog pressure sensor with an operating pressure of 300PSI and a maximum operating temperature of 85°C. It features a vented gauge pressure type and a barbed port style. The sensor has a termination of connector and is packaged individually.
Honeywell PPT0300GWF2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0300GWF2VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.